- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMC-V-150-R
Available Replacements
Alternative Packaging
Eaton Electronics / Bussmann
GMC-V-150-R
Fuse Miniature Medium Time Delay Acting 0.15A 250V Axial 5 X 20mm Glass Cardboard Carton
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance
Description
+
Fuse Miniature Medium Time Delay Acting 0.15A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: GMCV150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMC-V-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:0.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is GMC-V-150-R discontinued?
Yes, GMC-V-150-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMC-V-150-R RoHS compliant?
Yes, GMC-V-150-R is RoHS compliant.
What is the lead time for GMC-V-150-R?
The standard lead time for GMC-V-150-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.