Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-V-10A

Fuse Miniature 10A 125V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature 10A 125V Medium Time Delay 2-Pin Axial Through Hole Cardboard Carton
Search Keywords: GMCV10A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMC-V-10A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Medium Time Delay
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-V-10A RoHS compliant?
Yes, GMC-V-10A is RoHS compliant.
What is the lead time for GMC-V-10A?
The standard lead time for GMC-V-10A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.760
25
$3.570
50
$3.390
100
$3.230
300
$3.070
500
$1.200
1,000 +
$0.986
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!