- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMC-6A
Eaton Electronics / Bussmann
GMC-6A
Fuse Miniature Medium Time Delay Acting 6A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CSA/UL
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | GMC-6A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100020 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Miniature |
| Fuse Size: | 5 x 20 mm |
| Acting: | Medium Time Delay |
| Current Rating: | 6 A |
| Maximum AC Voltage Rating: | 125 V |
| Fuse Material: | Glass |
| Mounting: | Holder |
-
-
- Item discontinued