- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMC-5-R
GMC-5-R
Eaton Electronics / Bussmann
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 5A 125V Medium Time Delay 2-Pin Cartridge Holder Cardboard Carton
Search Keywords: GMC5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMC-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$4.78
50
$3.18
100
$3.16
250
$2.90
500
$2.78
1,000
$2.76
2,500
$2.75
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing