Available Replacements
Alternative Packaging
BK/GMC-4-R BK/GMC-4-R Eaton Electronics / Bussmann
BK/GMC-4-R

Eaton Electronics / Bussmann

In Stock: 1,320

Minimum Order: 10

View Product
Non-RoHS Equivalent
GMC-4A GMC-4A Eaton Electronics / Bussmann
GMC-4A

Eaton Electronics / Bussmann

In Stock: 564

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-4-R

Fuse Miniature Medium Time Delay Acting 4A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 4A 125V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords: GMC4R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMC-4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 4 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-4-R RoHS compliant?
Yes, GMC-4-R is RoHS compliant.
What is the lead time for GMC-4-R?
The standard lead time for GMC-4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 945
Can Ship immediately
Minimum Order Quantity:
21
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$4.65
50
$3.78
100
$3.77
250
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!