Available Replacements
Alternative Packaging
BK/GMC-2.5-R BK/GMC-2.5-R Eaton Electronics / Bussmann
BK/GMC-2.5-R

Eaton Electronics / Bussmann

In Stock: 3,659

Minimum Order: 100

View Product
Non-RoHS Equivalent
GMC-2.5A GMC-2.5A Eaton Electronics / Bussmann
GMC-2.5A

Eaton Electronics / Bussmann

In Stock: 1,559

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-2.5-R

Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords: GMC25R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMC-2.5-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Medium Time Delay
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-2.5-R RoHS compliant?
Yes, GMC-2.5-R is RoHS compliant.
What is the lead time for GMC-2.5-R?
The standard lead time for GMC-2.5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
100
$3.77
250
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!