Available Replacements
Alternative Packaging
BK/GMC-250-R BK/GMC-250-R Eaton Electronics / Bussmann
BK/GMC-250-R

Eaton Electronics / Bussmann

In Stock: 1,035

Minimum Order: 100

View Product
Non-RoHS Equivalent
GMC-250MA GMC-250MA Eaton Electronics / Bussmann
GMC-250MA

Eaton Electronics / Bussmann

In Stock: 186

Minimum Order: 45

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-250-R

Fuse Miniature Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords: GMC250R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMC-250-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-250-R RoHS compliant?
Yes, GMC-250-R is RoHS compliant.
What is the lead time for GMC-250-R?
The standard lead time for GMC-250-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.06
100
$5.61
250
$5.37
500
$5.15
1,000
$5.01
2,500
$4.88
5,000 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!