Available Replacements
ROHs Equivalent
BK/GMC-150-R BK/GMC-150-R Eaton Electronics / Bussmann
BK/GMC-150-R

Eaton Electronics / Bussmann

In Stock: 3,762

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-150MA

Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords: GMC150MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMC-150MA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Medium Time Delay
  • Current Rating:
    0.15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-150MA discontinued?
Yes, GMC-150MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMC-150MA RoHS compliant?
No, GMC-150MA is not RoHS compliant.
What is the lead time for GMC-150MA?
The standard lead time for GMC-150MA is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,650
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Price (USD)
Qty
Unit Price
45
$7.33
50
$7.31
100
$6.71
250
$5.91
500
$5.90
1,000
$5.52
2,500 +
$5.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!