Available Replacements
Alternative Packaging
BK/GMC-100-R BK/GMC-100-R Eaton Electronics / Bussmann
BK/GMC-100-R

Eaton Electronics / Bussmann

In Stock: 1,180

Minimum Order: 15

View Product
Non-RoHS Equivalent
GMC-100MA GMC-100MA Eaton Electronics / Bussmann
GMC-100MA

Eaton Electronics / Bussmann

In Stock: 44

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMC-100-R

Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Medium Time Delay Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CCC/CSA/UL
Search Keywords: GMC100R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMC-100-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Medium Time Delay
Current Rating: 0.1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMC-100-R RoHS compliant?
Yes, GMC-100-R is RoHS compliant.
What is the lead time for GMC-100-R?
The standard lead time for GMC-100-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.24
25
$4.63
100
$4.16
250
$4.11
500
$4.10
1,000
$4.09
2,500
$4.08
5,000 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!