Available Replacements
Alternative Packaging
BK/GMA-V-15-R BK/GMA-V-15-R Eaton Electronics / Bussmann
BK/GMA-V-15-R

Eaton Electronics / Bussmann

In Stock: 950

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMA-V-15-R

Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 15A 125V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: GMAV15R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMA-V-15-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 15 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMA-V-15-R RoHS compliant?
Yes, GMA-V-15-R is RoHS compliant.
What is the lead time for GMA-V-15-R?
The standard lead time for GMA-V-15-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/20/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!