Available Replacements
Alternatif paketleme
BK/GMA-8-R BK/GMA-8-R Eaton Electronics / Bussmann
BK/GMA-8-R

Eaton Electronics / Bussmann

In Stock: 3,307

Minimum Order: 100

View Product
RoHS olmayan eşdeğer
GMA-8A GMA-8A Eaton Electronics / Bussmann
GMA-8A

Eaton Electronics / Bussmann

In Stock: 1,424

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMA-8-R

Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMA8R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMA-8-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 8 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMA-8-R RoHS compliant?
Yes, GMA-8-R is RoHS compliant.
What is the lead time for GMA-8-R?
The standard lead time for GMA-8-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.41
250
$2.30
500
$2.20
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!