Available Replacements
Alternative Packaging
BK/GMA-500-R BK/GMA-500-R Eaton Electronics / Bussmann
BK/GMA-500-R

Eaton Electronics / Bussmann

In Stock: 4,201

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMA-500-R

The GMA-500-R is a 500mA, 250V fast-acting, low breaking capacity glass tube fuse in a 5x20mm package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The GMA-500-R is a 500mA, 250V fast-acting, low breaking capacity glass tube fuse in a 5x20mm package.
Search Keywords: GMA500R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GMA-500-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMA-500-R RoHS compliant?
Yes, GMA-500-R is RoHS compliant.
What is the lead time for GMA-500-R?
The standard lead time for GMA-500-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
16 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.62
250
$2.60
500
$2.59
1,000
$2.58
2,500
$2.57
5,000
$2.56
7,500 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!