- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMA-3-R
GMA-3-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Search Keywords: GMA3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMA-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$2.00
20
$1.80
40
$1.71
80 +
$1.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT