Available Replacements
Alternative Packaging
BK/GMA-200MA BK/GMA-200MA Eaton Electronics / Bussmann
BK/GMA-200MA

Eaton Electronics / Bussmann

In Stock: 2,650

Minimum Order: 25

View Product
ROHs Equivalent
GMA-200-R GMA-200-R Eaton Electronics / Bussmann
GMA-200-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMA-200MA

Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords: GMA200MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMA-200MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMA-200MA discontinued?
Yes, GMA-200MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMA-200MA RoHS compliant?
No, GMA-200MA is not RoHS compliant.
What is the lead time for GMA-200MA?
The standard lead time for GMA-200MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 932
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.35
250
$1.32
500
$1.30
1,000
$1.27
2,500
$1.25
5,000
$1.24
7,500 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!