- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMA-1.6-R
GMA-1.6-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Search Keywords: GMA16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMA-1.6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1.6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$2.84
100
$1.83
250
$1.72
500
$1.69
1,000
$1.63
2,500
$1.62
5,000
$1.61
7,500 +
$1.60
Click for Quote
Log in
to unlock special pricing