- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMA-125-R
GMA-125-R
Eaton Electronics / Bussmann
Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 0.125A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Search Keywords: GMA125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMA-125-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$3.31
10
$3.15
20
$2.99
40
$2.84
80 +
$2.70
Click for Quote
Log in
to unlock special pricing