Available Replacements
Alternative Packaging
BK/GMA-1.25A BK/GMA-1.25A Eaton Electronics / Bussmann
BK/GMA-1.25A

Eaton Electronics / Bussmann

In Stock: 73

Minimum Order: 25

View Product
ROHs Equivalent
GMA-1.25-R GMA-1.25-R Eaton Electronics / Bussmann
GMA-1.25-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GMA-1.25A

Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Search Keywords: GMA125A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GMA-1.25A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMA-1.25A discontinued?
Yes, GMA-1.25A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GMA-1.25A RoHS compliant?
No, GMA-1.25A is not RoHS compliant.
What is the lead time for GMA-1.25A?
The standard lead time for GMA-1.25A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,557
Can Ship immediately
Minimum Order Quantity:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.639
100
$1.490
250
$1.460
500
$1.380
1,000
$1.340
2,500
$1.260
5,000
$1.190
7,500 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!