- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GMA-10
Available Replacements
Eaton Electronics / Bussmann
GMA-10
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: GMA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GMA-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is GMA-10 discontinued?
Yes, GMA-10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces GMA-10?
The recommended replacement for GMA-10 is GMA-10A from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is GMA-10 RoHS compliant?
No, GMA-10 is not RoHS compliant.
What is the lead time for GMA-10?
The standard lead time for GMA-10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.