- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GLX-3
Fuse Subminiature Non-Time Delay Acting 3A 125V Radial 3.7 X 7.6mm Glass Carton
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Non-Time Delay Acting 3A 125V Radial 3.7 X 7.6mm Glass Carton
Search Keywords: GLX3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GLX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is GLX-3 RoHS compliant?
Yes, GLX-3 is RoHS compliant.
What is the lead time for GLX-3?
The standard lead time for GLX-3 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$62.53
5
$55.80
10
$54.13
30
$49.68
50
$49.56
100
$48.36
250 +
$47.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT