- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GLQ-1
Fuse Fast Acting 1A 300V Panel Mount Cartridge CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 1A 300V Panel Mount Cartridge CSA/UL
Search Keywords: GLQ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GLQ-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$8.04
25
$6.53
50
$6.43
100
$6.24
250
$5.73
500
$5.64
1,000
$5.56
2,500 +
$5.36
Click for Quote
Log in
to unlock special pricing