Available Replacements
대체 포장
BK/GLD-2 BK/GLD-2 Eaton Electronics / Bussmann
BK/GLD-2

Eaton Electronics / Bussmann

In Stock: 22

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GLD-2

Fuse Pin Indicating Fast Acting 2A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Pin Indicating Fast Acting 2A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: GLD2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GLD-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Pin Indicating
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Fiber
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GLD-2 RoHS compliant?
No, GLD-2 is not RoHS compliant.
What is the lead time for GLD-2?
The standard lead time for GLD-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.52
10
$24.34
25
$23.61
50
$22.60
100
$21.67
250
$21.09
500 +
$20.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!