Available Replacements
Альтернативная упаковка
BK/GLD-1 BK/GLD-1 Eaton Electronics / Bussmann
BK/GLD-1

Eaton Electronics / Bussmann

In Stock: 315

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GLD-1

Fuse Pin Indicating Fast Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Pin Indicating Fast Acting 1A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: GLD1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GLD-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Pin Indicating
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 1 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Fiber
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GLD-1 RoHS compliant?
No, GLD-1 is not RoHS compliant.
What is the lead time for GLD-1?
The standard lead time for GLD-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.23
10
$25.46
25
$24.45
50
$23.69
100
$22.93
250
$21.92
500 +
$21.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!