- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GFA-1-1/2
GFA-1-1/2
Eaton Electronics / Bussmann
Fuse Subminiature Non-Time Delay Acting 1.5A 125V Axial 3.7 X 7.6mm Glass Carton
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Fuse Subminiature Non-Time Delay Acting 1.5A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords: GFA112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GFA-1-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:3.7 x 7.6 mm
-
Acting:Non-Time Delay
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$38.33
5
$37.76
10
$37.19
25
$36.63
50
$22.54
75
$17.85
100 +
$17.49
Click for Quote
Log in
to unlock special pricing