Available Replacements
Alternative Packaging
BK/GFA-1
BK/GFA-1

Eaton Electronics / Bussmann

在庫: 97

最低注文: 3

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Bulk 包装
Certificate of Compliance Guarantee
説明 +
Fuse Subminiature Non-Time Delay Acting 1A 125V Axial 3.7 X 7.6mm Glass Carton
Search Keywords: GFA1
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Eaton Electronics / Bussmann
  • 部品番号:
    GFA-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Subminiature
  • Fuse Size:
    3.7 x 7.6 mm
  • Acting:
    Non-Time Delay
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 75
即時出荷可能
Minimum Order Quantity:
2
14 Weeks 出荷できます 9/9/26
カートに追加
PRICE (USD)
数量
Unit Price
2
$52.84
5
$42.27
10
$40.15
25
$38.15
50
$36.24
100 +
$34.43
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!