- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDC-32MA
Eaton Electronics / Bussmann
GDC-32MA
The GDC-32MA is a 32mA, 250V time-delay glass tube fuse in a 5x20mm package for overcurrent protection.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
The GDC-32MA is a 32mA, 250V time-delay glass tube fuse in a 5x20mm package for overcurrent protection.
Search Keywords: GDC32MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDC-32MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:0.032 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is GDC-32MA RoHS compliant?
No, GDC-32MA is not RoHS compliant.
What is the lead time for GDC-32MA?
The standard lead time for GDC-32MA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$10.34
5
$9.40
25
$8.93
50
$8.73
100
$8.60
250
$8.37
500
$8.26
1,000 +
$8.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT