Available Replacements
Alternatif paketleme
BK/GDB-V-1.6A BK/GDB-V-1.6A Eaton Electronics / Bussmann
BK/GDB-V-1.6A

Eaton Electronics / Bussmann

In Stock: 385

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GDB-V-1.6A

Fuse Miniature Fast Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.6A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: GDBV16A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GDB-V-1.6A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 1.6 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDB-V-1.6A discontinued?
Yes, GDB-V-1.6A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GDB-V-1.6A RoHS compliant?
Yes, GDB-V-1.6A is RoHS compliant.
What is the lead time for GDB-V-1.6A?
The standard lead time for GDB-V-1.6A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!