- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDB-800MA
Eaton Electronics / Bussmann
GDB-800MA
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords: GDB800MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDB-800MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is GDB-800MA RoHS compliant?
No, GDB-800MA is not RoHS compliant.
What is the lead time for GDB-800MA?
The standard lead time for GDB-800MA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
5
$13.18
25
$9.09
100
$7.95
250
$7.69
500
$7.68
1,000
$7.49
2,500
$7.48
5,000 +
$7.46
Click for Quote
Log in
to unlock special pricing