- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDB-32MA
GDB-32MA
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 0.032A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords: GDB32MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDB-32MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.032 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$13.87
25
$9.02
50
$8.47
100
$8.22
250
$7.94
500
$7.90
1,000 +
$7.86
Click for Quote
Log in
to unlock special pricing