- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDB-125MA
Eaton Electronics / Bussmann
GDB-125MA
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords: GDB125MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDB-125MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is GDB-125MA RoHS compliant?
No, GDB-125MA is not RoHS compliant.
What is the lead time for GDB-125MA?
The standard lead time for GDB-125MA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.59
25
$5.89
50
$5.88
100
$5.76
250
$5.52
500
$5.51
1,000
$5.45
2,500 +
$5.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT