Available Replacements
Alternatif paketleme
BK/GDB-100MA BK/GDB-100MA Eaton Electronics / Bussmann
BK/GDB-100MA

Eaton Electronics / Bussmann

In Stock: 848

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GDB-100MA

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass UL/VDE

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass UL/VDE
Search Keywords: GDB100MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GDB-100MA
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDB-100MA RoHS compliant?
No, GDB-100MA is not RoHS compliant.
What is the lead time for GDB-100MA?
The standard lead time for GDB-100MA is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
7
15 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
7
$11.15
25
$10.11
50
$9.65
100
$9.37
250
$8.85
500
$8.62
1,000 +
$8.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!