Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GDA-V-400MA

Fuse Miniature Fast Acting 0.4A 250V Axial 5 X 20mm Ceramic Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.4A 250V Axial 5 X 20mm Ceramic Carton
Search Keywords: GDAV400MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GDA-V-400MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Fast
  • Current Rating:
    0.4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDA-V-400MA discontinued?
Yes, GDA-V-400MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GDA-V-400MA RoHS compliant?
Yes, GDA-V-400MA is RoHS compliant.
What is the lead time for GDA-V-400MA?
The standard lead time for GDA-V-400MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.467
10
$4.970
25
$4.720
50
$2.700
100
$1.570
250
$1.410
500
$1.290
1,000 +
$1.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!