Available Replacements
Alternative Packaging
BK/GDA-V-125MA BK/GDA-V-125MA Eaton Electronics / Bussmann
BK/GDA-V-125MA

Eaton Electronics / Bussmann

In Stock: 88

Minimum Order: 32

View Product
ROHs Equivalent
S501-V-125-R S501-V-125-R Eaton Electronics / Bussmann
S501-V-125-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GDA-V-125MA

Fuse Miniature 0.125A 250V Fast 2-Pin Axial Through Hole Carton

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature 0.125A 250V Fast 2-Pin Axial Through Hole Carton
Search Keywords: GDAV125MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GDA-V-125MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Fast
Current Rating: 0.125 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GDA-V-125MA discontinued?
Yes, GDA-V-125MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GDA-V-125MA RoHS compliant?
No, GDA-V-125MA is not RoHS compliant.
What is the lead time for GDA-V-125MA?
The standard lead time for GDA-V-125MA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!