- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDA-1A
GDA-1A
Eaton Electronics / Bussmann
The GDA-1A is a 1A, 5 x 20mm high-break, fast-acting ceramic tube fuse designed for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The GDA-1A is a 1A, 5 x 20mm high-break, fast-acting ceramic tube fuse designed for overcurrent protection.
Search Keywords: GDA1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDA-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.57
100
$6.37
250
$5.85
500
$5.76
1,000
$5.68
2,500 +
$5.47
Click for Quote
Log in
to unlock special pricing