- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GDA-160MA
GDA-160MA
Eaton Electronics / Bussmann
The GDA-160mA is a fast-acting, 5x20mm ceramic tube fuse with a current rating of 160mA and a voltage rating of 250 Vac.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The GDA-160mA is a fast-acting, 5x20mm ceramic tube fuse with a current rating of 160mA and a voltage rating of 250 Vac.
Search Keywords: GDA160MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GDA-160MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:0.16 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$6.08
25
$5.44
50
$5.36
100
$5.28
250
$5.10
500
$5.02
1,000
$4.95
2,500 +
$4.87
Click for Quote
Log in
to unlock special pricing