Available Replacements
Alternatif paketleme
BK/GBB-1-1/4-R BK/GBB-1-1/4-R Eaton Electronics / Bussmann
BK/GBB-1-1/4-R

Eaton Electronics / Bussmann

In Stock: 435

Minimum Order: 4

View Product
RoHS olmayan eşdeğer
GBB-1-1/4 GBB-1-1/4 Eaton Electronics / Bussmann
GBB-1-1/4

Eaton Electronics / Bussmann

In Stock: 120

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GBB-1-1/4-R

Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Ceramic CSA/UL
Search Keywords: GBB114R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GBB-1-1/4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Very Fast
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBB-1-1/4-R RoHS compliant?
Yes, GBB-1-1/4-R is RoHS compliant.
What is the lead time for GBB-1-1/4-R?
The standard lead time for GBB-1-1/4-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks can ship 4/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$20.11
10
$19.18
25
$18.61
50
$18.07
100
$17.08
250
$16.63
500 +
$16.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!