Available Replacements
Alternatif paketleme
BK/GBB-1-1/4 BK/GBB-1-1/4 Eaton Electronics / Bussmann
BK/GBB-1-1/4

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
GBB-1-1/4-R GBB-1-1/4-R Eaton Electronics / Bussmann
GBB-1-1/4-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

GBB-1-1/4

Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Very Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: GBB114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: GBB-1-1/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Very Fast
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GBB-1-1/4 discontinued?
Yes, GBB-1-1/4 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GBB-1-1/4 RoHS compliant?
No, GBB-1-1/4 is not RoHS compliant.
What is the lead time for GBB-1-1/4?
The standard lead time for GBB-1-1/4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.69
5
$21.77
10
$20.08
25
$19.32
50
$19.06
100 +
$18.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!