- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GBA-8
Fuse Alarm Indicating Non-Time Delay Acting 8A 125V Holder Pin Melf 6.35 X 31.75mm Fiber Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Alarm Indicating Non-Time Delay Acting 8A 125V Holder Pin Melf 6.35 X 31.75mm Fiber Carton CSA/UL
Search Keywords: GBA8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GBA-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Alarm Indicating
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Non-Time Delay
-
Current Rating:8 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$39.06
10
$37.10
20
$35.25
40
$33.49
80 +
$31.81
Click for Quote
Log in
to unlock special pricing