Available Replacements
Alternative Packaging
BK/GBA-15
BK/GBA-15

Eaton Electronics / Bussmann

In Stock: 100

Minimum Order: 3

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Pin Indicating Fast Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Pin Indicating Fast Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: GBA15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    GBA-15
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Pin Indicating
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    15 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Fiber
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 8/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$38.65
10
$36.50
20
$35.71
40
$34.58
80 +
$34.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!