- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- GBA-1/2
GBA-1/2
Eaton Electronics / Bussmann
Fuse Pin Indicating Fast Acting 0.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Pin Indicating Fast Acting 0.5A 125V Holder Cartridge 6.3 X 32mm Fiber Carton
Search Keywords: GBA12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:GBA-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Pin Indicating
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$32.15
10
$30.66
25
$29.75
50
$28.47
100
$27.30
250
$26.57
500 +
$26.17
Click for Quote
Log in
to unlock special pricing