Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

FWX-10A14F

Fuse Miniature 10A 250V Holder Cartridge 14 X 51mm Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Miniature 10A 250V Holder Cartridge 14 X 51mm Carton
Search Keywords: FWX10A14F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: FWX-10A14F
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Fuse Size: 14 x 51 mm
Current Rating: 10 A
Maximum AC Voltage Rating: 250 V
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FWX-10A14F RoHS compliant?
Yes, FWX-10A14F is RoHS compliant.
What is the lead time for FWX-10A14F?
The standard lead time for FWX-10A14F is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$43.62
5
$40.76
10
$38.25
25
$35.02
50
$33.15
100
$31.88
250 +
$31.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!