- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWH-20A14F
FWH-20A14F
Eaton Electronics / Bussmann
Fuse Miniature 20A 500V Holder Cartridge 14 X 51mm Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 20A 500V Holder Cartridge 14 X 51mm Carton
Search Keywords: FWH20A14F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FWH-20A14F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:14 x 51 mm
-
Acting:N/A
-
Current Rating:20 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$59.04
5
$56.09
10
$53.29
30
$50.62
50
$48.09
100 +
$45.69
Click for Quote
Log in
to unlock special pricing