- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FWA-45A21F
FWA-45A21F
Eaton Electronics / Bussmann
Fuse Miniature 45A 150V Holder Cartridge 21 X 51mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 45A 150V Holder Cartridge 21 X 51mm
Search Keywords: FWA45A21F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FWA-45A21F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:21 x 51 mm
-
Acting:N/A
-
Current Rating:45 A
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$79.66
5
$75.67
10
$71.89
30
$68.30
50
$64.88
100 +
$61.64
Click for Quote
Log in
to unlock special pricing