- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FRS-R-1
FRS-R-1
Eaton Electronics / Bussmann
Fuse Class RK5 Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Class RK5 Slow Blow Acting 1A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Search Keywords: FRSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FRS-R-1
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:20.57 x 127 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:300 V
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$48.17
5
$45.76
10
$43.48
30
$41.30
50
$39.24
100 +
$37.28
Click for Quote
Log in
to unlock special pricing