- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- FRN-R-25
Eaton Electronics / Bussmann
FRN-R-25
Fuse Class RK5 Slow Blow Acting 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Fuse Class RK5 Slow Blow Acting 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Search Keywords: FRNR25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FRN-R-25
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Class RK5
-
Fuse Size:14.22 x 50.8 mm
-
Acting:Slow Blow
-
Current Rating:25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is FRN-R-25 RoHS compliant?
No, FRN-R-25 is not RoHS compliant.
What is the lead time for FRN-R-25?
The standard lead time for FRN-R-25 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$17.04
5
$16.19
10
$15.38
30
$14.61
50
$13.88
100
$13.18
250 +
$12.53
Click for Quote
Log in
to unlock special pricing