- Home ›
- All Products›
- FPV1006-125-R
FPV1006-125-R
Eaton Electronics / Bussmann
IND FP 125nH 57A PK 2 PAD SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND FP 125nH 57A PK 2 PAD SMT
Search Keywords: FPV1006125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FPV1006-125-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
620
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
155
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
155
$2.10
310
$1.57
465
$1.47
620 +
$1.44
Click for Quote
Log in
to unlock special pricing