- Home ›
- All Products›
- FPT1006-400-R
FPT1006-400-R
Eaton Electronics / Bussmann
IND 400nH @ 37.5A PK 2 PAD SMT 2 COND
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND 400nH @ 37.5A PK 2 PAD SMT 2 COND
Search Keywords: FPT1006400R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FPT1006-400-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
620
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
155
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
155
$2.36
310
$1.77
465
$1.65
620 +
$1.62
Click for Quote
Log in
to unlock special pricing