- Home ›
- All Products›
- FP4-100-R
FP4-100-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 100nH 15% 1MHz Ferrite 40A 650uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 100nH 15% 1MHz Ferrite 40A 650uOhm DCR T/R
Search Keywords: FP4100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP4-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
778
Ships today, if you order in
You may purchase all in-stock quantity of 778
Stock lot only:
778
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.266
450
$1.540
675
$1.440
900 +
$1.410
Click for Quote
Log in
to unlock special pricing