- Home ›
- All Products›
- FP3-R20-R
FP3-R20-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 0.22uH 15% 100KHz 15.3A 0.00188Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 0.22uH 15% 100KHz 15.3A 0.00188Ohm DCR T/R
Search Keywords: FP3R20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP3-R20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Can Ship immediately
You may purchase all in-stock quantity of 887
Stock lot only:
887
MOQ for In Stock Qty:
1700
MOQ for out of Stock Qty:
1700
Order Increment:
1700
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$7.942
250
$7.110
425
$7.010
850
$3.710
1,275
$2.610
1,700 +
$2.560
Click for Quote
Log in
to unlock special pricing