- Home ›
- All Products›
- FP3-1R5-R
FP3-1R5-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 1.5uH 15% 100KHz 5.78A 13.1mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 1.5uH 15% 100KHz 5.78A 13.1mOhm DCR T/R
Search Keywords: FP31R5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP3-1R5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,819
Can Ship immediately
MOQ for In Stock Qty:
1700
MOQ for out of Stock Qty:
1700
Order Increment:
1700
12 Weeks
can ship
8/24/26