- Home ›
- All Products›
- FP2-S200-R
FP2-S200-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 0.2uH 15% 1MHz Ferrite 37A 0.00028Ohm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 0.2uH 15% 1MHz Ferrite 37A 0.00028Ohm
Search Keywords: FP2S200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:FP2-S200-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,518
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
Order Increment:
950
12 Weeks
can ship
8/3/26